842-021-540-101

Heilind Number:EDA842-021-540-101
Manufacturer:EDAC
Manufacturer Number:842-021-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this green connector boasts a 3 A amperage capacity and a durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and copper alloy contact material, it ensures reliable signal transmission across its 21 positions. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in any environment. Trust in this connector for high-performance and durable connectivity solutions.