842-021-540-104

Heilind Number:EDA842-021-540-104
Manufacturer:EDAC
Manufacturer Number:842-021-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-540-104

Detailed Description

Engineered for high temperature environments, this Card Edge Connector is a reliable solution for your PCB interconnect needs. Featuring a vibrant green color, it stands out among components. With an amperage rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and flame resistance. Designed with a single row of 21 positions and a pitch of .1 inch, it offers precise board-to-board connectivity. The contact material, Copper Alloy, ensures optimal conductivity. With a straight mount orientation, installation is straightforward. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Trust in this connector for seamless performance in your electronic systems.