842-021-540-107

Heilind Number:EDA842-021-540-107
Manufacturer:EDAC
Manufacturer Number:842-021-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-540-107

Detailed Description

Enhance connectivity within high-temperature environments with this robust Card Edge Connector. Designed for optimal performance, it features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout, 21 copper alloy contact positions, and a pitch of .1 inch, it guarantees seamless board-to-board connections. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding applications in various industries, this connector is a reliable solution for maintaining efficient electronic systems.