842-021-540-108

Heilind Number:EDA842-021-540-108
Manufacturer:EDAC
Manufacturer Number:842-021-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-540-108

Detailed Description

Enhance connectivity within your high-temperature applications with our Green High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durable performance in challenging environments. With a single row layout and 21 positions, this connector offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing facilitate precise connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial applications. Trust in this connector's quality and efficiency for seamless board-to-board connectivity in your projects.