842-021-541-101

Heilind Number:EDA842-021-541-101
Manufacturer:EDAC
Manufacturer Number:842-021-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-541-101

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a single row configuration with 21 positions and a pitch of .1 inches, ensuring precise connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer seamless integration into your PCB setup. Trust in this green connector for secure and long-lasting board-to-board connections in your electronic designs. Elevate your connectivity solutions with this essential component.