842-021-541-102

Heilind Number:EDA842-021-541-102
Manufacturer:EDAC
Manufacturer Number:842-021-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and a total of 21 positions, it ensures seamless board-to-board PCB connections. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications that demand resilience and stability.Upgrade your connectivity solutions with this essential component.