842-021-541-103

Heilind Number:EDA842-021-541-103
Manufacturer:EDAC
Manufacturer Number:842-021-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-541-103

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 21 positions, perfect for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Its straight mount orientation offers easy installation, making it an essential component for your PCB assembly needs. Explore the possibilities with this high-quality connector, a must-have in any electronic engineer's toolkit.