842-021-541-104

Heilind Number:EDA842-021-541-104
Manufacturer:EDAC
Manufacturer Number:842-021-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a single row design with a total of 21 positions, perfect for seamless board-to-board connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures both high temperature resistance and efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for applications requiring durability and stability. Elevate your connectivity with this essential component.