842-021-541-108

Heilind Number:EDA842-021-541-108
Manufacturer:EDAC
Manufacturer Number:842-021-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-541-108

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of high-quality Copper Alloy, ensuring reliable performance even in demanding environments. With a sleek green finish, this connector not only stands out visually but also offers a generous 21 positions for versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for applications where temperature fluctuations are a concern. The straight mount orientation and compact .1-inch pitch make for easy integration, while the single-row design with .2-inch row spacing optimizes space utilization on your PCB. Trust in our connector to deliver consistent power with an amperage rating of 3A, meeting your high-temperature connectivity needs with precision. Elevate your electronic assemblies with this essential component, a staple in our expansive range of PCB connectors.