842-021-541-112

Heilind Number:EDA842-021-541-112
Manufacturer:EDAC
Manufacturer Number:842-021-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-541-112

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 21 positions, allowing for seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and conductivity. With a low pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your electronic assemblies, available in the PCB Connectors category of our product range.