842-021-542-101

Heilind Number:EDA842-021-542-101
Manufacturer:EDAC
Manufacturer Number:842-021-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-542-101

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for reliable performance in extreme temperatures. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the Copper Alloy contacts guarantee efficient power transmission. With a single row layout and a compact .1-inch pitch, this green connector offers seamless integration on your PCB. Featuring 21 positions and a straight mount orientation, it facilitates streamlined board-to-board connections. Operating flawlessly even in harsh environments ranging from -40 to 105 °C, it's a must-have component for your electronic projects. Upgrade your setup with this high-quality connector and experience enhanced efficiency and durability.