842-021-542-103

Heilind Number:EDA842-021-542-103
Manufacturer:EDAC
Manufacturer Number:842-021-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-542-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance even in the most demanding conditions. With a 3 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Boasting a single row design with 21 positions and a .1-inch pitch, it offers precise and secure PCB connections. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.