842-021-542-104

Heilind Number:EDA842-021-542-104
Manufacturer:EDAC
Manufacturer Number:842-021-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-542-104

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 21 positions, it ensures seamless connectivity on your PCB. The contact material, crafted from durable Copper Alloy, guarantees long-lasting reliability. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for superior board-to-board connections in your electronic projects.