842-021-542-107

Heilind Number:EDA842-021-542-107
Manufacturer:EDAC
Manufacturer Number:842-021-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-542-107

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. With a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, this connector ensures reliable performance in demanding environments. Featuring a single row design with 21 positions and a compact .1-inch pitch, it offers efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for secure and durable electronic connections in your projects.