842-021-542-108

Heilind Number:EDA842-021-542-108
Manufacturer:EDAC
Manufacturer Number:842-021-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-542-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. This reliable connector features a single row of 21 positions, each crafted with durable Copper Alloy contacts for optimum conductivity. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and secure board-to-board connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and stability even in extreme operating conditions ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic applications. Elevate your PCB design with this premium Card Edge Connector.