842-021-544-101

Heilind Number:EDA842-021-544-101
Manufacturer:EDAC
Manufacturer Number:842-021-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-544-101

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient connectivity. With a pitch of .1 inches and a single row layout of 21 positions, it offers precise and compact integration on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Whether for industrial, automotive, or aerospace applications, this connector is a dependable solution for your connectivity needs. Elevate your electronics with this essential component.