842-021-544-102

Heilind Number:EDA842-021-544-102
Manufacturer:EDAC
Manufacturer Number:842-021-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-544-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts exceptional durability and heat resistance. With a single row layout and a compact pitch of .1 inches, it offers seamless integration into your circuit board design. The 21 copper alloy contact positions ensure reliable signal transmission, even in high-speed applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industries. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity game with this essential component.