842-021-558-101

Heilind Number:EDA842-021-558-101
Manufacturer:EDAC
Manufacturer Number:842-021-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a low amperage of 3 A, it's ideal for various electronic applications. Its single row configuration with 21 positions and a .1-inch pitch offers efficient connectivity. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. The right-angle mount orientation and compact design make it perfect for space-restricted installations. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade your setup today with this essential component.