842-021-558-102

Heilind Number:EDA842-021-558-102
Manufacturer:EDAC
Manufacturer Number:842-021-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-558-102

Detailed Description

Experience reliable high-temperature connectivity with our green Card Edge Connector. Designed for optimal performance, this connector features a 1-row layout with 21 positions, ensuring seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation allows for convenient installation in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Trust in this connector for robust and secure connections in your projects.