842-021-558-103

Heilind Number:EDA842-021-558-103
Manufacturer:EDAC
Manufacturer Number:842-021-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-558-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts for reliable conductivity. With a single row of 21 positions, it offers seamless integration for your board-to-board connections. Its right-angle mount orientation and 0.1-inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your electronics with this essential component.