842-021-558-104

Heilind Number:EDA842-021-558-104
Manufacturer:EDAC
Manufacturer Number:842-021-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 21 positions, perfect for seamless board-to-board connections. Each contact is crafted from durable copper alloy, ensuring reliable conductivity. The housing, made from UL 94V-0 Diallyl Phthalate, offers superior heat resistance, making it suitable for high-temperature environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your connectivity solutions with this essential component.