842-021-558-107

Heilind Number:EDA842-021-558-107
Manufacturer:EDAC
Manufacturer Number:842-021-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in your PCB setups. With a vibrant green color and a single row layout of 21 positions, this connector offers reliable performance in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures durability and efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.