842-021-558-108

Heilind Number:EDA842-021-558-108
Manufacturer:EDAC
Manufacturer Number:842-021-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-558-108

Detailed Description

Enhance your circuit connectivity with our high-temp card edge connector, designed for seamless integration in electronic applications. This green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance under extreme conditions. With a single row configuration and a total of 21 copper alloy contacts, it offers efficient power transmission at a rated amperage of 3A. Featuring a standard pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its right-angle mount orientation allows for space-saving connectivity, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. Trust in this connector for secure and stable board-to-board connections in your electronic assemblies.