842-021-559-101

Heilind Number:EDA842-021-559-101
Manufacturer:EDAC
Manufacturer Number:842-021-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-559-101

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector. Designed for reliability, this green connector features a single row configuration with 21 positions for seamless board-to-board connections. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure secure and efficient performance, even in harsh industrial settings. With a low .1-inch pitch and .2-inch row spacing, it offers precise alignment and space-saving benefits. The right-angle mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Upgrade your PCB connections with this essential component for seamless data transmission.