842-021-559-102

Heilind Number:EDA842-021-559-102
Manufacturer:EDAC
Manufacturer Number:842-021-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-559-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most challenging environments. With a single row design and a pitch of .1 inches, it offers seamless integration on your PCB. The 21 copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in a temperature range from -40 to 105°C, this connector is a must-have for your industrial or electronic projects. Trust in its performance to streamline your board-to-board connections with precision and efficiency.