842-021-559-104

Heilind Number:EDA842-021-559-104
Manufacturer:EDAC
Manufacturer Number:842-021-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-559-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row configuration and 21 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures efficient conductivity, while the right angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high amperage rating of 3 A to power your devices with precision. Elevate your PCB assemblies with this essential component.