842-021-559-107

Heilind Number:EDA842-021-559-107
Manufacturer:EDAC
Manufacturer Number:842-021-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-559-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance in high-temperature environments, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable power transmission. With a single row configuration featuring 21 positions spaced at a .1-inch pitch and .2-inch row spacing, it offers seamless integration onto your PCB. The right-angle mount orientation ensures efficient space utilization, while its 3A amperage rating guarantees stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for your electronic assembly projects. Trust in its precision engineering to elevate the performance of your systems.