842-021-559-108

Heilind Number:EDA842-021-559-108
Manufacturer:EDAC
Manufacturer Number:842-021-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a single row with 21 positions, ensuring seamless connectivity on your PCB. It boasts a robust housing made of UL 94V-0 Diallyl Phthalate, providing superior protection and durability. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high temperatures are a concern. Elevate your connectivity solutions with this essential component.