842-022-500-101

Heilind Number:EDA842-022-500-101
Manufacturer:EDAC
Manufacturer Number:842-022-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-500-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row layout with 22 positions for seamless board-to-board integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers efficient signal transfer in tight spaces. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.