842-022-520-101

Heilind Number:EDA842-022-520-101
Manufacturer:EDAC
Manufacturer Number:842-022-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row configuration and 22 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Upgrade your connectivity solution with this high-performance component.