842-022-520-102

Heilind Number:EDA842-022-520-102
Manufacturer:EDAC
Manufacturer Number:842-022-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-520-102

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a single row design and 22 positions, it's perfect for streamlined connections. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for your connectivity needs.