842-022-520-103

Heilind Number:EDA842-022-520-103
Manufacturer:EDAC
Manufacturer Number:842-022-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-520-103

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance even in extreme environments. Featuring a single row design with 22 positions and a .1-inch pitch, it offers seamless integration onto your PCB. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your board-to-board connections with this high-quality connector.