842-022-520-104

Heilind Number:EDA842-022-520-104
Manufacturer:EDAC
Manufacturer Number:842-022-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-520-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a single row design and a pitch of .1 inch, it offers seamless integration for your board-to-board connections. The vibrant green color adds a touch of visibility to your assembly, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient solution for your electronic projects. Explore the full range of features and benefits in our catalog under the Card Edge Connectors category.