842-022-520-108

Heilind Number:EDA842-022-520-108
Manufacturer:EDAC
Manufacturer Number:842-022-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-520-108

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 22 positions, offering seamless integration for your electronic devices. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable conductivity and durability. The green color coding and straight mount orientation make it easy to identify and install. With an operating temperature range of -40 to 105°C, it's ideal for industrial applications where temperature fluctuations are common. Trust in this connector for secure and efficient board-to-board connections in your projects.