842-022-520-112

Heilind Number:EDA842-022-520-112
Manufacturer:EDAC
Manufacturer Number:842-022-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-520-112

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 22 positions, ensuring secure transmission of signals. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a low pitch of .1 inches and row spacing of .2 inches, precise PCB connections are achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C enables consistent functionality under extreme conditions. Trust in this essential component for seamless board-to-board connectivity in your projects.