842-022-520-207

Heilind Number:EDA842-022-520-207
Manufacturer:EDAC
Manufacturer Number:842-022-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-520-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. Its double-row configuration with a pitch of .1 inches and row spacing of .2 inches accommodates 22 positions for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability in extreme conditions. Perfect for various applications, this connector is a crucial component in any electronics setup. Elevate your connections with unparalleled quality and performance.