842-022-520-212

Heilind Number:EDA842-022-520-212
Manufacturer:EDAC
Manufacturer Number:842-022-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts. With a 3A amperage and a pitch of .1 inch, it ensures reliable power transmission. The two-row configuration with 22 positions offers versatile connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in this green-colored connector for efficient and secure board-to-board connections.