842-022-521-102

Heilind Number:EDA842-022-521-102
Manufacturer:EDAC
Manufacturer Number:842-022-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance in demanding environments, this rugged connector boasts a UL 94V-0 Diallyl Phthalate housing, ensuring high temperature resistance and durability. Its Copper Alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the single-row configuration with 22 positions offers efficient connectivity. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup today and experience seamless connectivity like never before.