842-022-521-103

Heilind Number:EDA842-022-521-103
Manufacturer:EDAC
Manufacturer Number:842-022-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row configuration and a pitch of .1in, it offers seamless integration into your board setup. The 22 available positions and straight mount orientation provide flexibility for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.