842-022-521-104

Heilind Number:EDA842-022-521-104
Manufacturer:EDAC
Manufacturer Number:842-022-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 22 positions with a pitch of .1 inches, allowing for precise and secure board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.