842-022-521-107

Heilind Number:EDA842-022-521-107
Manufacturer:EDAC
Manufacturer Number:842-022-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row configuration with 22 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability even in high-temperature environments, with an amperage rating of 3A. The contact material, Copper Alloy, offers reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Trust in this connector for efficient and secure board-to-board PCB connections.