842-022-521-108

Heilind Number:EDA842-022-521-108
Manufacturer:EDAC
Manufacturer Number:842-022-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-108

Detailed Description

Discover the ultimate solution for your high-temperature connectivity needs with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 22 positions, it ensures efficient data transfer and power delivery. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise connections. Suitable for straight mounting, it is perfect for board-to-board PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial and electronic projects. Elevate your connectivity game with this essential component.