842-022-521-112

Heilind Number:EDA842-022-521-112
Manufacturer:EDAC
Manufacturer Number:842-022-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features 22 positions in a single row, perfect for seamless board-to-board connections. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery at up to 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for various electronic applications. Trust in this connector for efficient and secure PCB connections.