842-022-521-201

Heilind Number:EDA842-022-521-201
Manufacturer:EDAC
Manufacturer Number:842-022-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for durability and performance, it boasts a 3 A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for enhanced safety. With two rows of 22 copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it ensures reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.