842-022-521-202

Heilind Number:EDA842-022-521-202
Manufacturer:EDAC
Manufacturer Number:842-022-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. With a robust housing material of UL 94V-0 Diallyl Phthalate, it guarantees durability even in challenging environments. Boasting a current rating of 3 A, this connector features two rows with a pitch of .1 in and row spacing of .2 in, accommodating a total of 22 positions for seamless board-to-board connections. Crafted from Copper Alloy, its contacts ensure reliable conductivity. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Elevate your electronic assemblies with this essential component.