842-022-521-203

Heilind Number:EDA842-022-521-203
Manufacturer:EDAC
Manufacturer Number:842-022-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-203

Detailed Description

Enhance your high temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring longevity even in harsh environments. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double row configuration with 22 positions and a pitch of .1 inch offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connectivity with this essential component.