842-022-521-204

Heilind Number:EDA842-022-521-204
Manufacturer:EDAC
Manufacturer Number:842-022-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a 3A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate housing material for superior durability. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connectivity. With 22 positions available, it accommodates multiple connections with ease. The straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Elevate your PCB connectivity with this essential component.