842-022-521-207

Heilind Number:EDA842-022-521-207
Manufacturer:EDAC
Manufacturer Number:842-022-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-207

Detailed Description

Enhance your electronics with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Its durable green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. With a contact material of Copper Alloy, it guarantees efficient connectivity. Featuring two rows with a total of 22 positions at a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees reliability in various settings. Elevate your connectivity solutions with this essential component.