842-022-521-208

Heilind Number:EDA842-022-521-208
Manufacturer:EDAC
Manufacturer Number:842-022-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission at an amperage of 3 A. With two rows and 22 positions, it offers ample connectivity for your circuitry, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications where performance is paramount. Trust in our Green-colored connector for seamless board-to-board connections, meeting the highest standards of quality and durability.