842-022-521-212

Heilind Number:EDA842-022-521-212
Manufacturer:EDAC
Manufacturer Number:842-022-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-521-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a housing material of UL 94V-0 Diallyl Phthalate, it offers durability and safety. Featuring two rows and a pitch of .1 inches, it provides ample space for 22 positions. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connectors with this essential component.